Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Inductive Block Proximity Sensor, 20 mm Detection, PNP NO+NC, 12 → 48 V dc

RS Stock No.: 772-9828Brand: Telemecanique SensorsManufacturers Part No.: XS8C2A1PCM12Distrelec Article No.: 30150704
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

20 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 48 V dc

IP Rating

IP65, IP67, IP69K

Length

40mm

Mounting Type

Flush

Housing Material

PBT

Width

72.9mm

Maximum dc Voltage

48V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

300Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

300 Hz

Series

XS

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

XS8 Series Inductive Proximity Sensors - Cubic Design

The OsiSense XS range of cubic sensors can be installed quickly and easily on any machine or equipment due to the unique one-click mounting and the rotating detection head. The XS8 series of inductive sensors enable maintenance to be simplified due to the quick mounting/removal LED status indicators that are clearly visible from any direction and from long distance. These inductive proximity sensors are ideal for use in many applications include packaging, material handling, assembly and food & beverage.

Compact design
PNP, NPN or discrete versions available
LED status indicators
Orientation of the head can be adjusted manually and quickly without any special tools
SIL2 certification (Safety Integrity Level 2)

Stock information temporarily unavailable.

AED 402.83

AED 402.83 Each (ex VAT)

AED 422.97

AED 422.97 Each (inc. VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 20 mm Detection, PNP NO+NC, 12 → 48 V dc

AED 402.83

AED 402.83 Each (ex VAT)

AED 422.97

AED 422.97 Each (inc. VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 20 mm Detection, PNP NO+NC, 12 → 48 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

20 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 48 V dc

IP Rating

IP65, IP67, IP69K

Length

40mm

Mounting Type

Flush

Housing Material

PBT

Width

72.9mm

Maximum dc Voltage

48V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

300Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

300 Hz

Series

XS

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

XS8 Series Inductive Proximity Sensors - Cubic Design

The OsiSense XS range of cubic sensors can be installed quickly and easily on any machine or equipment due to the unique one-click mounting and the rotating detection head. The XS8 series of inductive sensors enable maintenance to be simplified due to the quick mounting/removal LED status indicators that are clearly visible from any direction and from long distance. These inductive proximity sensors are ideal for use in many applications include packaging, material handling, assembly and food & beverage.

Compact design
PNP, NPN or discrete versions available
LED status indicators
Orientation of the head can be adjusted manually and quickly without any special tools
SIL2 certification (Safety Integrity Level 2)