Telemecanique Sensors Inductive Block Proximity Sensor, 40 mm Detection, PNP NO+NC, 12 → 48 V dc

RS Stock No.: 793-1825Brand: Telemecanique SensorsManufacturers Part No.: XS8C4A4PCG13Distrelec Article No.: 30225564
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

40 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

12 → 48 V dc

Length

40mm

IP Rating

IP65, IP67, IP69K

Mounting Type

Non-Flush

Housing Material

Plastic

Width

117mm

Maximum dc Voltage

48V

Minimum Operating Temperature

-25°C

Switching Frequency

200 Hz

Series

XS

Depth

40mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

200Hz

Switching Current

200 mA

Country of Origin

Indonesia

Product details

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 522.58

AED 522.58 Each (ex VAT)

AED 548.71

AED 548.71 Each (inc. VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 40 mm Detection, PNP NO+NC, 12 → 48 V dc

AED 522.58

AED 522.58 Each (ex VAT)

AED 548.71

AED 548.71 Each (inc. VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 40 mm Detection, PNP NO+NC, 12 → 48 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

40 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

12 → 48 V dc

Length

40mm

IP Rating

IP65, IP67, IP69K

Mounting Type

Non-Flush

Housing Material

Plastic

Width

117mm

Maximum dc Voltage

48V

Minimum Operating Temperature

-25°C

Switching Frequency

200 Hz

Series

XS

Depth

40mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

200Hz

Switching Current

200 mA

Country of Origin

Indonesia

Product details

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more