Technical Document
Specifications
Range
Preventa
Series
XU2S
Component Type
Receiver, Sender
Maximum Scanning Distance
8m
Safety Type
2
PL EN ISO 13849-1
c
Number Of Beams
1
Maximum Response Time
25 ms
Terminal Type
Cable
Product Length
120mm
Protective Height
8m
Length
120mm
Width
45mm
Height
77.5mm
Application
Body
Features
EDM, Muting
AED 1,953.16
AED 1,953.16 Each (ex VAT)
AED 2,050.82
AED 2,050.82 Each (inc. VAT)
1
AED 1,953.16
AED 1,953.16 Each (ex VAT)
AED 2,050.82
AED 2,050.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Range
Preventa
Series
XU2S
Component Type
Receiver, Sender
Maximum Scanning Distance
8m
Safety Type
2
PL EN ISO 13849-1
c
Number Of Beams
1
Maximum Response Time
25 ms
Terminal Type
Cable
Product Length
120mm
Protective Height
8m
Length
120mm
Width
45mm
Height
77.5mm
Application
Body
Features
EDM, Muting