Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Polarised Retro Reflection Photoelectric Sensor, Barrel Sensor, 2 m Detection Range

RS Stock No.: 221-1775Brand: Telemecanique SensorsManufacturers Part No.: XU9N18PP341WD
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Polarised Retro Reflection

Detection Range

2 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Series

XU

Country of Origin

France

Stock information temporarily unavailable.

AED 794.85

AED 794.85 Each (ex VAT)

AED 834.59

AED 834.59 Each (inc. VAT)

Telemecanique Sensors Polarised Retro Reflection Photoelectric Sensor, Barrel Sensor, 2 m Detection Range

AED 794.85

AED 794.85 Each (ex VAT)

AED 834.59

AED 834.59 Each (inc. VAT)

Telemecanique Sensors Polarised Retro Reflection Photoelectric Sensor, Barrel Sensor, 2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Polarised Retro Reflection

Detection Range

2 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Series

XU

Country of Origin

France