Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Through Beam Photoelectric Sensor, Cylindrical Sensor, 30 m Detection Range

RS Stock No.: 276-687Brand: Telemecanique SensorsManufacturers Part No.: XUB2APXNL2R
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

30 m

Output Type

PNP

Electrical Connection

Cable

Country of Origin

Indonesia

Stock information temporarily unavailable.

AED 275.22

AED 275.22 Each (ex VAT)

AED 288.98

AED 288.98 Each (inc. VAT)

Telemecanique Sensors Through Beam Photoelectric Sensor, Cylindrical Sensor, 30 m Detection Range

AED 275.22

AED 275.22 Each (ex VAT)

AED 288.98

AED 288.98 Each (inc. VAT)

Telemecanique Sensors Through Beam Photoelectric Sensor, Cylindrical Sensor, 30 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

30 m

Output Type

PNP

Electrical Connection

Cable

Country of Origin

Indonesia