Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Diffuse Photoelectric Sensor, Cylindrical Sensor, 1 m Detection Range

RS Stock No.: 276-719Brand: Telemecanique SensorsManufacturers Part No.: XUB5BPXNM12
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Cylindrical

Detection Type

Diffuse

Detection Range

1 m

Output Type

PNP

Electrical Connection

1 male connector M12

Country of Origin

Indonesia

Stock information temporarily unavailable.

AED 238.10

AED 238.10 Each (ex VAT)

AED 250.00

AED 250.00 Each (inc. VAT)

Telemecanique Sensors Diffuse Photoelectric Sensor, Cylindrical Sensor, 1 m Detection Range

AED 238.10

AED 238.10 Each (ex VAT)

AED 250.00

AED 250.00 Each (inc. VAT)

Telemecanique Sensors Diffuse Photoelectric Sensor, Cylindrical Sensor, 1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Cylindrical

Detection Type

Diffuse

Detection Range

1 m

Output Type

PNP

Electrical Connection

1 male connector M12

Country of Origin

Indonesia