Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Polarised Retro Reflection Photoelectric Sensor, Threaded Miniature Sensor, 2 m Detection Range

RS Stock No.: 221-1793Brand: Telemecanique SensorsManufacturers Part No.: XUB9BPAWM12Distrelec Article No.: 30304422
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Threaded Miniature

Detection Type

Polarised Retro Reflection

Detection Range

2 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Series

XU

Better World Verification

Green Premium

Distrelec Product Id

30304422

Country of Origin

France

Stock information temporarily unavailable.

AED 520.38

AED 520.38 Each (ex VAT)

AED 546.40

AED 546.40 Each (inc. VAT)

Telemecanique Sensors Polarised Retro Reflection Photoelectric Sensor, Threaded Miniature Sensor, 2 m Detection Range

AED 520.38

AED 520.38 Each (ex VAT)

AED 546.40

AED 546.40 Each (inc. VAT)

Telemecanique Sensors Polarised Retro Reflection Photoelectric Sensor, Threaded Miniature Sensor, 2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Threaded Miniature

Detection Type

Polarised Retro Reflection

Detection Range

2 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Series

XU

Better World Verification

Green Premium

Distrelec Product Id

30304422

Country of Origin

France