Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 280 mm → 30 m Detection Range

RS Stock No.: 444-3530Brand: Telemecanique SensorsManufacturers Part No.: XUK0AKSAM12
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Compact

Detection Type

Through Beam

Detection Range

280 mm → 30 m

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Mounting Type

Surface Mount

Maximum Operating Temperature

+55°C

Standards Met

RoHS Compliant

Thread Size

M12

Country of Origin

Indonesia

Product details

Compact 50 x 50 Plastic Body

Four modes of detection in one unit
Easy set-up at the touch of a button
Self teach precise set-up 'multi-mode detection'
Sensing distance dependent on mode of operation
Through Beam Functionality using additional light source (thru-beam accessory)
Programmable NO/NC switching
Connection: pre-cabled or plug-in connector (M12 4 pin male)
IP67 Protection rating
Operating temperature range -15 → +55 °C

Stock information temporarily unavailable.

AED 702.29

AED 702.29 Each (ex VAT)

AED 737.40

AED 737.40 Each (inc. VAT)

Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 280 mm → 30 m Detection Range

AED 702.29

AED 702.29 Each (ex VAT)

AED 737.40

AED 737.40 Each (inc. VAT)

Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 280 mm → 30 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Compact

Detection Type

Through Beam

Detection Range

280 mm → 30 m

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Mounting Type

Surface Mount

Maximum Operating Temperature

+55°C

Standards Met

RoHS Compliant

Thread Size

M12

Country of Origin

Indonesia

Product details

Compact 50 x 50 Plastic Body

Four modes of detection in one unit
Easy set-up at the touch of a button
Self teach precise set-up 'multi-mode detection'
Sensing distance dependent on mode of operation
Through Beam Functionality using additional light source (thru-beam accessory)
Programmable NO/NC switching
Connection: pre-cabled or plug-in connector (M12 4 pin male)
IP67 Protection rating
Operating temperature range -15 → +55 °C