Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 30 m Detection Range

RS Stock No.: 753-0283Brand: Telemecanique SensorsManufacturers Part No.: XUK2ARCNL2TDistrelec Article No.: 13758764
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Compact

Detection Type

Through Beam

Detection Range

30 m

Output Type

Solid State, Thru beam photo-electric sensor transmitter

Electrical Connection

2 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

Infrared

IP Rating

IP65

Maximum Current

3 A

Response Time

<25 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Distrelec Product Id

13758764

Country of Origin

Indonesia

Product details

XUK Compact 50 x 50

Single mode function
3 wire dc supply
Plastic body
Size: 50x50mm compact design

Stock information temporarily unavailable.

AED 482.00

AED 482.00 Each (ex VAT)

AED 506.10

AED 506.10 Each (inc. VAT)

Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 30 m Detection Range

AED 482.00

AED 482.00 Each (ex VAT)

AED 506.10

AED 506.10 Each (inc. VAT)

Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 30 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Compact

Detection Type

Through Beam

Detection Range

30 m

Output Type

Solid State, Thru beam photo-electric sensor transmitter

Electrical Connection

2 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

Infrared

IP Rating

IP65

Maximum Current

3 A

Response Time

<25 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Distrelec Product Id

13758764

Country of Origin

Indonesia

Product details

XUK Compact 50 x 50

Single mode function
3 wire dc supply
Plastic body
Size: 50x50mm compact design