Telemecanique Sensors Diffuse Photoelectric Sensor, Compact Sensor, 1 m Detection Range

Technical Document
Specifications
Sensor Style
Compact
Detection Type
Diffuse
Detection Range
1 m
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65
Maximum Current
100 mA
Response Time
=2 ms
Housing Material
PC
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Product details
XUK Photo-Electric Sensor
Extended 30m sensing distance
Mounting brackets supplied
AED 743.30
AED 743.30 Each (ex VAT)
AED 780.46
AED 780.46 Each (inc. VAT)
1
AED 743.30
AED 743.30 Each (ex VAT)
AED 780.46
AED 780.46 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Sensor Style
Compact
Detection Type
Diffuse
Detection Range
1 m
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65
Maximum Current
100 mA
Response Time
=2 ms
Housing Material
PC
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Product details
XUK Photo-Electric Sensor
Extended 30m sensing distance
Mounting brackets supplied