Telemecanique Sensors Retroreflective Photoelectric Sensor, Compact Sensor, 5 m Detection Range

Technical Document
Specifications
Sensor Style
Compact
Detection Type
Retroreflective
Detection Range
5 m
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP65
Maximum Current
100 mA
Response Time
<2 ms
Minimum Operating Temperature
-25°C
Housing Material
PBT
Maximum Operating Temperature
+55°C
Product details
XUK Compact 50 x 50
Single mode function
3 wire dc supply
Plastic body
Size: 50x50mm compact design
AED 705.50
AED 705.50 Each (ex VAT)
AED 740.77
AED 740.77 Each (inc. VAT)
1
AED 705.50
AED 705.50 Each (ex VAT)
AED 740.77
AED 740.77 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Sensor Style
Compact
Detection Type
Retroreflective
Detection Range
5 m
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP65
Maximum Current
100 mA
Response Time
<2 ms
Minimum Operating Temperature
-25°C
Housing Material
PBT
Maximum Operating Temperature
+55°C
Product details
XUK Compact 50 x 50
Single mode function
3 wire dc supply
Plastic body
Size: 50x50mm compact design