Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range

RS Stock No.: 444-3518Brand: Telemecanique SensorsManufacturers Part No.: XUM0AKSAM8T
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

10 m

Output Type

Relay

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

<2 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

PBT

Better World Verification

Green Premium

Country of Origin

Indonesia

Product details

Miniature Photoelectric Detectors

Four modes of detection in one unit
Easy set-up at the touch of a button
Self teach precise set-up 'multi-mode detection'
Sensing distance dependent on mode of operation
Through Beam Functionality using additional light source (thru-beam accessory)
Programmable NO/NC switching
Connection: pre-cabled or plug-in connector
Operating temperature range -25 to +55 °C

Stock information temporarily unavailable.

AED 395.27

AED 395.27 Each (ex VAT)

AED 415.03

AED 415.03 Each (inc. VAT)

Telemecanique Sensors Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range

AED 395.27

AED 395.27 Each (ex VAT)

AED 415.03

AED 415.03 Each (inc. VAT)

Telemecanique Sensors Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

10 m

Output Type

Relay

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

<2 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

PBT

Better World Verification

Green Premium

Country of Origin

Indonesia

Product details

Miniature Photoelectric Detectors

Four modes of detection in one unit
Easy set-up at the touch of a button
Self teach precise set-up 'multi-mode detection'
Sensing distance dependent on mode of operation
Through Beam Functionality using additional light source (thru-beam accessory)
Programmable NO/NC switching
Connection: pre-cabled or plug-in connector
Operating temperature range -25 to +55 °C