Technical Document
Specifications
Sensor Style
Miniature
Detection Type
Retroreflective
Detection Range
8 m
Output Type
PNP
Electrical Connection
M8 Connector
IP Rating
IP65, IP67
Response Time
0,5 ms
Series
XUM9
Country of Origin
Japan
AED 298.78
AED 298.78 Each (ex VAT)
AED 313.72
AED 313.72 Each (inc. VAT)
1
AED 298.78
AED 298.78 Each (ex VAT)
AED 313.72
AED 313.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Sensor Style
Miniature
Detection Type
Retroreflective
Detection Range
8 m
Output Type
PNP
Electrical Connection
M8 Connector
IP Rating
IP65, IP67
Response Time
0,5 ms
Series
XUM9
Country of Origin
Japan