Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Retroreflective Photoelectric Sensor, Block Sensor, 1 m Detection Range

RS Stock No.: 763-9359Brand: Telemecanique SensorsManufacturers Part No.: XUMTAPCNL2
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

1 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

XUMT Photoelectric Sensors for Transparent Material Detection

OsiSense XUMT photoelectric sensors enable detection of bottles or other transparent glass or plastic objects on conveyors. A potentiometer enables easy adjustment of the beam accuracy. The XUMT photoelectric sensors are easy to install and set up and the compact design allows the sensors to be integrated into all machines.

3 wire dc supply
Infrared light
PBT housing
LED indication for output state and instability
Overload, reverse polarity and short circuit protection

Stock information temporarily unavailable.

AED 889.24

AED 889.24 Each (ex VAT)

AED 933.70

AED 933.70 Each (inc. VAT)

Telemecanique Sensors Retroreflective Photoelectric Sensor, Block Sensor, 1 m Detection Range

AED 889.24

AED 889.24 Each (ex VAT)

AED 933.70

AED 933.70 Each (inc. VAT)

Telemecanique Sensors Retroreflective Photoelectric Sensor, Block Sensor, 1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

1 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

XUMT Photoelectric Sensors for Transparent Material Detection

OsiSense XUMT photoelectric sensors enable detection of bottles or other transparent glass or plastic objects on conveyors. A potentiometer enables easy adjustment of the beam accuracy. The XUMT photoelectric sensors are easy to install and set up and the compact design allows the sensors to be integrated into all machines.

3 wire dc supply
Infrared light
PBT housing
LED indication for output state and instability
Overload, reverse polarity and short circuit protection