Telemecanique Sensors XUSL4E Series Preventa Light Curtain Receiver, Transmitter, 91 Beam(s), 30mm Resolution

RS Stock No.: 127-8316Brand: Telemecanique SensorsManufacturers Part No.: XUSL4E30H181N
brand-logo
View all in Light Curtains

Technical Document

Specifications

Range

Preventa

Series

XUSL4E

Beam Resolution

30mm

Component Type

Receiver, Transmitter

Safety Type

4

SIL IEC 61508

3

PL EN ISO 13849-1

e

Number Of Beams

91

Protective Height

1810mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

4 m, 12 m

Maximum Response Time

22 ms

Height

1863mm

Length

31mm

Supply Voltage

24 V dc

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Terminal Type

5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)

Width

29.4mm

Application

Hand

Dimensions

31 x 29.4 x 1863 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 16,769.02

AED 16,769.02 1 Pair (ex VAT)

AED 17,607.47

AED 17,607.47 1 Pair (inc. VAT)

Telemecanique Sensors XUSL4E Series Preventa Light Curtain Receiver, Transmitter, 91 Beam(s), 30mm Resolution

AED 16,769.02

AED 16,769.02 1 Pair (ex VAT)

AED 17,607.47

AED 17,607.47 1 Pair (inc. VAT)

Telemecanique Sensors XUSL4E Series Preventa Light Curtain Receiver, Transmitter, 91 Beam(s), 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Range

Preventa

Series

XUSL4E

Beam Resolution

30mm

Component Type

Receiver, Transmitter

Safety Type

4

SIL IEC 61508

3

PL EN ISO 13849-1

e

Number Of Beams

91

Protective Height

1810mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

4 m, 12 m

Maximum Response Time

22 ms

Height

1863mm

Length

31mm

Supply Voltage

24 V dc

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Terminal Type

5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)

Width

29.4mm

Application

Hand

Dimensions

31 x 29.4 x 1863 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more