Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors XUSL4M Series Preventa Light Curtain Receiver, Transmitter, 2 Beam(s), 500mm Resolution

RS Stock No.: 196-4105Brand: Telemecanique SensorsManufacturers Part No.: XUSL4MA2BB051N
brand-logo
View all in Light Curtains

Technical Document

Specifications

Range

Preventa

Series

XUSL4M

Beam Resolution

500mm

Component Type

Receiver, Transmitter

Safety Type

4

SIL IEC 61508

3

SIL (IEC 61508)

3

Number Of Beams

2

Protective Height

510mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

4 m, 12 m

Maximum Response Time

5.5 ms

Length

55mm

Height

685mm

Supply Voltage

24 V dc

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Width

50mm

Terminal Type

5-Pin M12 Female Connectors (Receiver), 5-Pin M12 Female Connectors (Transmitter), 5-Pin M12 Male Connectors (Transmitter), 12-Pin M12 Male Connectors (Receiver)

Application

Body

Dimensions

55 x 50 x 685 mm

Country of Origin

Italy

Stock information temporarily unavailable.

AED 10,426.34

AED 10,426.34 1 Pair (ex VAT)

AED 10,947.66

AED 10,947.66 1 Pair (inc. VAT)

Telemecanique Sensors XUSL4M Series Preventa Light Curtain Receiver, Transmitter, 2 Beam(s), 500mm Resolution

AED 10,426.34

AED 10,426.34 1 Pair (ex VAT)

AED 10,947.66

AED 10,947.66 1 Pair (inc. VAT)

Telemecanique Sensors XUSL4M Series Preventa Light Curtain Receiver, Transmitter, 2 Beam(s), 500mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

Preventa

Series

XUSL4M

Beam Resolution

500mm

Component Type

Receiver, Transmitter

Safety Type

4

SIL IEC 61508

3

SIL (IEC 61508)

3

Number Of Beams

2

Protective Height

510mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

4 m, 12 m

Maximum Response Time

5.5 ms

Length

55mm

Height

685mm

Supply Voltage

24 V dc

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Width

50mm

Terminal Type

5-Pin M12 Female Connectors (Receiver), 5-Pin M12 Female Connectors (Transmitter), 5-Pin M12 Male Connectors (Transmitter), 12-Pin M12 Male Connectors (Receiver)

Application

Body

Dimensions

55 x 50 x 685 mm

Country of Origin

Italy