Telemecanique Sensors XUSL4M Series Preventa Light Curtain Receiver, Transmitter, 3 Beam(s), 400mm Resolution

RS Stock No.: 196-4106Brand: Telemecanique SensorsManufacturers Part No.: XUSL4MA3BB081N
brand-logo
View all in Light Curtains

Technical Document

Specifications

Range

Preventa

Series

XUSL4M

Beam Resolution

400mm

Component Type

Receiver, Transmitter

Safety Type

4

SIL IEC 61508

3

Number Of Beams

3

Protective Height

810mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

4 m, 12 m

Maximum Response Time

5.5 ms

Length

55mm

Height

985mm

Supply Voltage

24 V dc

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Width

50mm

Terminal Type

5-Pin M12 Female Connectors (Receiver), 5-Pin M12 Female Connectors (Transmitter), 5-Pin M12 Male Connectors (Transmitter), 12-Pin M12 Male Connectors (Receiver)

Dimensions

55 x 50 x 985 mm

Application

Body

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 11,829.82

AED 11,829.82 1 Pair (ex VAT)

AED 12,421.31

AED 12,421.31 1 Pair (inc. VAT)

Telemecanique Sensors XUSL4M Series Preventa Light Curtain Receiver, Transmitter, 3 Beam(s), 400mm Resolution

AED 11,829.82

AED 11,829.82 1 Pair (ex VAT)

AED 12,421.31

AED 12,421.31 1 Pair (inc. VAT)

Telemecanique Sensors XUSL4M Series Preventa Light Curtain Receiver, Transmitter, 3 Beam(s), 400mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Range

Preventa

Series

XUSL4M

Beam Resolution

400mm

Component Type

Receiver, Transmitter

Safety Type

4

SIL IEC 61508

3

Number Of Beams

3

Protective Height

810mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

4 m, 12 m

Maximum Response Time

5.5 ms

Length

55mm

Height

985mm

Supply Voltage

24 V dc

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Width

50mm

Terminal Type

5-Pin M12 Female Connectors (Receiver), 5-Pin M12 Female Connectors (Transmitter), 5-Pin M12 Male Connectors (Transmitter), 12-Pin M12 Male Connectors (Receiver)

Dimensions

55 x 50 x 985 mm

Application

Body

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more