Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Ultrasonic Barrel-Style Proximity Sensor, M30 x 1.5, 50 → 1000 mm Detection, Analogue

RS Stock No.: 612-2140Brand: Telemecanique SensorsManufacturers Part No.: XX930A1A1M12
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Ultrasonic

Thread Size

M30 x 1.5

Body Style

Barrel

Output Type

Analogue

Detection Range

50 → 1000 mm

Terminal Type

M12 - 4 Pin

IP Rating

IP65

Supply Voltage

15 → 24 V dc

Length

85mm

Maximum dc Voltage

24V

Switching Current

100 mA

Maximum Operating Temperature

+50°C

Housing Material

Ultem

Minimum Operating Temperature

0°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

United States

Product details

Cylindrical Ultrasonic 0-10V - 1m Sn

Analogue 0 to 10V output
M30 cylindrical body
Operating distance: 1m adjustable using using teach mode
LED indication
Electrical connection: male connector M12 4 pins

OsiSense

Stock information temporarily unavailable.

AED 1,737.75

AED 1,737.75 Each (ex VAT)

AED 1,824.64

AED 1,824.64 Each (inc. VAT)

Telemecanique Sensors Ultrasonic Barrel-Style Proximity Sensor, M30 x 1.5, 50 → 1000 mm Detection, Analogue

AED 1,737.75

AED 1,737.75 Each (ex VAT)

AED 1,824.64

AED 1,824.64 Each (inc. VAT)

Telemecanique Sensors Ultrasonic Barrel-Style Proximity Sensor, M30 x 1.5, 50 → 1000 mm Detection, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Ultrasonic

Thread Size

M30 x 1.5

Body Style

Barrel

Output Type

Analogue

Detection Range

50 → 1000 mm

Terminal Type

M12 - 4 Pin

IP Rating

IP65

Supply Voltage

15 → 24 V dc

Length

85mm

Maximum dc Voltage

24V

Switching Current

100 mA

Maximum Operating Temperature

+50°C

Housing Material

Ultem

Minimum Operating Temperature

0°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

United States

Product details

Cylindrical Ultrasonic 0-10V - 1m Sn

Analogue 0 to 10V output
M30 cylindrical body
Operating distance: 1m adjustable using using teach mode
LED indication
Electrical connection: male connector M12 4 pins

OsiSense