Telemecanique Sensors Grab Wire Switch

RS Stock No.: 814-8103Brand: Telemecanique SensorsManufacturers Part No.: XY2CE1A196H7
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Maximum Rope Span

50m

E-Stop Button

No

Mounting Orientation

Right Side

Range

Preventa

Series

XY2-CE

Maximum Current

10 A

Maximum ac Voltage

300V

Number of Cable Entries

3

Better World Product (Find out more)

Yes

Size of Cable Entries

0.5 in NPT

Better World Verification

Green Premium

Country of Origin

Morocco

Product details

Telemecanique XY2CE & XY2CB Emergency Stop Rope Pull Switches

These emergency stop trip wire switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function is not available and will also trip in the event of the trip wire breaking.

Switches incorporate positive opening operation contacts, the tripping of the switch being made with positive action
The switch latches in the tripped position (N/C safety contact(s) open). The function of the N/O contact is purely for signalling
Incorporates a reset button, which re-closes the safety contact(s), restarting of the machine must only be achieved by manual operation of a control device within the machine start circuit, remote to the trip wire switch
Recommended distance between cable supports is 15m (for model XY2-CB30 a distance of 20m is recommended)
The XY2 CE1A296 comes with a pilot light (direct supply)

Standards

EN/ISO 13850:2006

Stock information temporarily unavailable.

AED 1,550.54

AED 1,550.54 Each (ex VAT)

AED 1,628.07

AED 1,628.07 Each (inc. VAT)

Telemecanique Sensors Grab Wire Switch

AED 1,550.54

AED 1,550.54 Each (ex VAT)

AED 1,628.07

AED 1,628.07 Each (inc. VAT)

Telemecanique Sensors Grab Wire Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Maximum Rope Span

50m

E-Stop Button

No

Mounting Orientation

Right Side

Range

Preventa

Series

XY2-CE

Maximum Current

10 A

Maximum ac Voltage

300V

Number of Cable Entries

3

Better World Product (Find out more)

Yes

Size of Cable Entries

0.5 in NPT

Better World Verification

Green Premium

Country of Origin

Morocco

Product details

Telemecanique XY2CE & XY2CB Emergency Stop Rope Pull Switches

These emergency stop trip wire switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function is not available and will also trip in the event of the trip wire breaking.

Switches incorporate positive opening operation contacts, the tripping of the switch being made with positive action
The switch latches in the tripped position (N/C safety contact(s) open). The function of the N/O contact is purely for signalling
Incorporates a reset button, which re-closes the safety contact(s), restarting of the machine must only be achieved by manual operation of a control device within the machine start circuit, remote to the trip wire switch
Recommended distance between cable supports is 15m (for model XY2-CB30 a distance of 20m is recommended)
The XY2 CE1A296 comes with a pilot light (direct supply)

Standards

EN/ISO 13850:2006