Technical Document
Specifications
Normal State Configuration
NO/NC
Cable Length
70m
Mounting Orientation
Right Side
IP Rating
IP66
Number of Poles
2P
Series
XY2
Range
Preventa XY2
Length
229mm
Width
105mm
Depth
142mm
Conduit Entry
PG13.5
Maximum AC Voltage
240V
Maximum Operating Temperature
+70°C
Maximum DC Voltage
250V
Dimensions
229 x 105 x 142mm
Minimum Operating Temperature
-25°C
Maximum Current
3A
Country of Origin
Morocco
AED 1,745.10
AED 1,745.10 Each (ex VAT)
AED 1,832.36
AED 1,832.36 Each (inc. VAT)
1
AED 1,745.10
AED 1,745.10 Each (ex VAT)
AED 1,832.36
AED 1,832.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Normal State Configuration
NO/NC
Cable Length
70m
Mounting Orientation
Right Side
IP Rating
IP66
Number of Poles
2P
Series
XY2
Range
Preventa XY2
Length
229mm
Width
105mm
Depth
142mm
Conduit Entry
PG13.5
Maximum AC Voltage
240V
Maximum Operating Temperature
+70°C
Maximum DC Voltage
250V
Dimensions
229 x 105 x 142mm
Minimum Operating Temperature
-25°C
Maximum Current
3A
Country of Origin
Morocco