Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors XY2 Rope Pull Switch, 70m, Right Side

RS Stock No.: 179-9959Brand: Telemecanique SensorsManufacturers Part No.: XY2CE1A297
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Cable Length

70m

Mounting Orientation

Right Side

IP Rating

IP66

Number of Poles

2P

Series

XY2

Range

Preventa XY2

Length

229mm

Width

105mm

Depth

142mm

Maximum DC Voltage

250V

Dimensions

229 x 105 x 142mm

Minimum Operating Temperature

-25°C

Maximum Current

3A

Conduit Entry

PG13.5

Maximum Operating Temperature

+70°C

Maximum AC Voltage

240V

Country of Origin

Morocco

You may be interested in
Stock information temporarily unavailable.

AED 2,133.60

AED 2,133.60 Each (ex VAT)

AED 2,240.28

AED 2,240.28 Each (inc. VAT)

Telemecanique Sensors XY2 Rope Pull Switch, 70m, Right Side

AED 2,133.60

AED 2,133.60 Each (ex VAT)

AED 2,240.28

AED 2,240.28 Each (inc. VAT)

Telemecanique Sensors XY2 Rope Pull Switch, 70m, Right Side
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cable Length

70m

Mounting Orientation

Right Side

IP Rating

IP66

Number of Poles

2P

Series

XY2

Range

Preventa XY2

Length

229mm

Width

105mm

Depth

142mm

Maximum DC Voltage

250V

Dimensions

229 x 105 x 142mm

Minimum Operating Temperature

-25°C

Maximum Current

3A

Conduit Entry

PG13.5

Maximum Operating Temperature

+70°C

Maximum AC Voltage

240V

Country of Origin

Morocco

You may be interested in