Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors XY2-CH Rope Pull Switch, 15m, 2NC, Straight

RS Stock No.: 742-3924Brand: Telemecanique SensorsManufacturers Part No.: XY2CH13270H29
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Normal State Configuration

2NC

Cable Length

15m

Mounting Orientation

Straight

IP Rating

IP65

Number of Poles

DP

Series

XY2-CH

Range

Preventa

Length

68mm

Width

201mm

Depth

95mm

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Dimensions

68 x 201 x 95mm

Conduit Entry

M20 x 1.5

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 944.84

AED 944.84 Each (ex VAT)

AED 992.08

AED 992.08 Each (inc. VAT)

Telemecanique Sensors XY2-CH Rope Pull Switch, 15m, 2NC, Straight

AED 944.84

AED 944.84 Each (ex VAT)

AED 992.08

AED 992.08 Each (inc. VAT)

Telemecanique Sensors XY2-CH Rope Pull Switch, 15m, 2NC, Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Normal State Configuration

2NC

Cable Length

15m

Mounting Orientation

Straight

IP Rating

IP65

Number of Poles

DP

Series

XY2-CH

Range

Preventa

Length

68mm

Width

201mm

Depth

95mm

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Dimensions

68 x 201 x 95mm

Conduit Entry

M20 x 1.5

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more