Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors XY2-CH Rope Pull Switch, 15m, NO/NC, Straight

RS Stock No.: 742-3804Brand: Telemecanique SensorsManufacturers Part No.: XY2CH13450H29
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Normal State Configuration

NO/NC

Cable Length

15m

Mounting Orientation

Straight

IP Rating

IP65

Number of Poles

DP

Series

XY2-CH

Range

Preventa

Length

68mm

Width

201mm

Depth

95mm

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Dimensions

68 x 201 x 95mm

Conduit Entry

M20 x 1.5

Product details

Telemecanique XY2CH Emergency Stop Rope Pull Switches

The XY2-CH emergncy stop rope pull switch (also known as a grab wire switch) is ideal for applications such as conveyor systems, packaging, textiles, transfer machines, presses, woodworking equipment, paint lines and test laboratories.

For machine tools, conveyers & handling applications
Recommended distance between cable supports: 5m
Built-in turnbuckle accessory
Pushbutton reset
Water and dust tight enclosure
Surface mount

Approvals

UL Listed file number: E164353 CCN NKCR. CSA certified file number: LR44087 class 3211 03. CE marked.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,471.47

AED 1,471.47 Each (ex VAT)

AED 1,545.04

AED 1,545.04 Each (inc. VAT)

Telemecanique Sensors XY2-CH Rope Pull Switch, 15m, NO/NC, Straight

AED 1,471.47

AED 1,471.47 Each (ex VAT)

AED 1,545.04

AED 1,545.04 Each (inc. VAT)

Telemecanique Sensors XY2-CH Rope Pull Switch, 15m, NO/NC, Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Normal State Configuration

NO/NC

Cable Length

15m

Mounting Orientation

Straight

IP Rating

IP65

Number of Poles

DP

Series

XY2-CH

Range

Preventa

Length

68mm

Width

201mm

Depth

95mm

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Dimensions

68 x 201 x 95mm

Conduit Entry

M20 x 1.5

Product details

Telemecanique XY2CH Emergency Stop Rope Pull Switches

The XY2-CH emergncy stop rope pull switch (also known as a grab wire switch) is ideal for applications such as conveyor systems, packaging, textiles, transfer machines, presses, woodworking equipment, paint lines and test laboratories.

For machine tools, conveyers & handling applications
Recommended distance between cable supports: 5m
Built-in turnbuckle accessory
Pushbutton reset
Water and dust tight enclosure
Surface mount

Approvals

UL Listed file number: E164353 CCN NKCR. CSA certified file number: LR44087 class 3211 03. CE marked.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more