Telemecanique Sensors XY2CJ Rope Pull Switch, 20m, 2NC, , Dual Direction

Technical Document
Specifications
Normal State Configuration
2NC
Cable Length
20m
Mounting Orientation
Right Side, Left Side
IP Rating
IP66, IP67
Number of Poles
2P
Series
XY2CJ
Range
Preventa
Length
200.9mm
Width
64.2mm
Depth
40mm
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Dimensions
200.9 x 64.2 x 40mm
Conduit Entry
PG13.5
Country of Origin
Indonesia
Product details
Telemecanique XY2CJ Emergency Stop Rope Pull Switches
The Preventa XY2CJ emergency stop rope pull switches from Telemecanique are designed to prevent injury to people or damage to machinery when a normal emergency stop function is not available. They are easy to install and offer a quick visual check of the switch status for machine restart. Typical applications include woodworking machines, shears, conveyor systems, printing machines, textile machines, rolling mills, test laboratories, paint shops and surface treatment works.
Certified by UL with NiSD to the IEC 60947-5-5 and UL NiSD item category
Embedded safety spring ensures function is maintained in the event of spring damage
Fast mounting and wire adjustment with tensioner accessory
Colour coded sections (green and yellow) on the pull reset button offer an easy visual check of the switch status for a quick machine restart
Up to 20m cable length for the XY2CJS and up to 30m cable length for the XY2CJL & XY2CJR
Four position turret head rotatable by 90° turns
Various electrical connections options available
IP66 / IP67 protection
Approvals
CE, UL, cULus, NiDS, CCC.
Standards
IEC 60947-5-5.
AED 513.34
AED 513.34 Each (ex VAT)
AED 539.01
AED 539.01 Each (inc. VAT)
1
AED 513.34
AED 513.34 Each (ex VAT)
AED 539.01
AED 539.01 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Normal State Configuration
2NC
Cable Length
20m
Mounting Orientation
Right Side, Left Side
IP Rating
IP66, IP67
Number of Poles
2P
Series
XY2CJ
Range
Preventa
Length
200.9mm
Width
64.2mm
Depth
40mm
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Dimensions
200.9 x 64.2 x 40mm
Conduit Entry
PG13.5
Country of Origin
Indonesia
Product details
Telemecanique XY2CJ Emergency Stop Rope Pull Switches
The Preventa XY2CJ emergency stop rope pull switches from Telemecanique are designed to prevent injury to people or damage to machinery when a normal emergency stop function is not available. They are easy to install and offer a quick visual check of the switch status for machine restart. Typical applications include woodworking machines, shears, conveyor systems, printing machines, textile machines, rolling mills, test laboratories, paint shops and surface treatment works.
Certified by UL with NiSD to the IEC 60947-5-5 and UL NiSD item category
Embedded safety spring ensures function is maintained in the event of spring damage
Fast mounting and wire adjustment with tensioner accessory
Colour coded sections (green and yellow) on the pull reset button offer an easy visual check of the switch status for a quick machine restart
Up to 20m cable length for the XY2CJS and up to 30m cable length for the XY2CJL & XY2CJR
Four position turret head rotatable by 90° turns
Various electrical connections options available
IP66 / IP67 protection
Approvals
CE, UL, cULus, NiDS, CCC.
Standards
IEC 60947-5-5.