Technical Document
Specifications
Series
XY2-SB
Contact Configuration
3PDT
Number Of Push Buttons
3
Push Button Actuation
Maintained, Momentary
Supply Current
3A
IP Rating
IP65
Length
455mm
Width
170mm
Depth
188.5mm
Dimensions
455 x 170 x 188.5mm
Country of Origin
France
AED 2,473.54
AED 2,473.54 Each (ex VAT)
AED 2,597.22
AED 2,597.22 Each (inc. VAT)
1
AED 2,473.54
AED 2,473.54 Each (ex VAT)
AED 2,597.22
AED 2,597.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Series
XY2-SB
Contact Configuration
3PDT
Number Of Push Buttons
3
Push Button Actuation
Maintained, Momentary
Supply Current
3A
IP Rating
IP65
Length
455mm
Width
170mm
Depth
188.5mm
Dimensions
455 x 170 x 188.5mm
Country of Origin
France