Telemecanique Sensors Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, XZCC Series

Technical Document
Specifications
Number Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
3.0A
Series
XZCC
Body Orientation
Right Angle
Voltage Rating
150.0 V
Mating Type
Bayonet
Shell Size
M12
Housing Material
Polymer
Strain Relief
No
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Metal
Country of Origin
Czech Republic
Product details
M12 Male and Female Connectors
Range of connectors for use with Schneider sensors
Screw termination
AED 83.84
AED 83.84 Each (ex VAT)
AED 88.03
AED 88.03 Each (inc. VAT)
1
AED 83.84
AED 83.84 Each (ex VAT)
AED 88.03
AED 88.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 83.84 |
5 - 9 | AED 81.32 |
10+ | AED 77.82 |
Technical Document
Specifications
Number Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
3.0A
Series
XZCC
Body Orientation
Right Angle
Voltage Rating
150.0 V
Mating Type
Bayonet
Shell Size
M12
Housing Material
Polymer
Strain Relief
No
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Metal
Country of Origin
Czech Republic
Product details
M12 Male and Female Connectors
Range of connectors for use with Schneider sensors
Screw termination