Telemecanique Sensors Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, XZCC Series

Technical Document
Specifications
Number Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Body Orientation
Straight
Series
XZCC
Distrelec Product Id
30423693
Country of Origin
Czech Republic
Product details
M12 Male and Female Connectors
Range of connectors for use with Schneider sensors
Screw termination
AED 87.60
AED 87.60 Each (ex VAT)
AED 91.98
AED 91.98 Each (inc. VAT)
1
AED 87.60
AED 87.60 Each (ex VAT)
AED 91.98
AED 91.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Body Orientation
Straight
Series
XZCC
Distrelec Product Id
30423693
Country of Origin
Czech Republic
Product details
M12 Male and Female Connectors
Range of connectors for use with Schneider sensors
Screw termination