Technical Document
Specifications
Number Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M18
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
XZCC
Body Orientation
Straight
Country of Origin
Germany
Stock information temporarily unavailable.
AED 146.63
AED 146.63 Each (ex VAT)
AED 153.96
AED 153.96 Each (inc. VAT)
Telemecanique Sensors Circular Connector, 4 Contacts, Cable Mount, M18 Connector, Socket, Female, IP67, XZCC Series
1
AED 146.63
AED 146.63 Each (ex VAT)
AED 153.96
AED 153.96 Each (inc. VAT)
Telemecanique Sensors Circular Connector, 4 Contacts, Cable Mount, M18 Connector, Socket, Female, IP67, XZCC Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M18
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
XZCC
Body Orientation
Straight
Country of Origin
Germany