Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 195-1779Brand: Telemecanique SensorsManufacturers Part No.: XZCP0266L2
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Number of Cores

3

Cross Sectional Area

0.34 mm²

Length

2m

Sheath Material

PUR

Connector 1 Number of Contacts

3

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60, 75 V

IP Rating

IP65, IP67

Operating Temperature Range

-5 → +80 (Flexing) °C, -40 → +80 (Static) °C

American Wire Gauge

22 AWG

Insulation material

PUR

Connector 1 Housing Gender

Female

Outer Diameter

5.2mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 125.75

AED 125.75 Each (ex VAT)

AED 132.04

AED 132.04 Each (inc. VAT)

Telemecanique Sensors Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m

AED 125.75

AED 125.75 Each (ex VAT)

AED 132.04

AED 132.04 Each (inc. VAT)

Telemecanique Sensors Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Cores

3

Cross Sectional Area

0.34 mm²

Length

2m

Sheath Material

PUR

Connector 1 Number of Contacts

3

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60, 75 V

IP Rating

IP65, IP67

Operating Temperature Range

-5 → +80 (Flexing) °C, -40 → +80 (Static) °C

American Wire Gauge

22 AWG

Insulation material

PUR

Connector 1 Housing Gender

Female

Outer Diameter

5.2mm

Country of Origin

Czech Republic