Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Sensors Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 695-6918Brand: Telemecanique SensorsManufacturers Part No.: XZCP0566L10
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Number of Cores

3

Cross Sectional Area

0.34 mm²

Length

10m

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Voltage Rating

60 V ac, 75 V dc

Current Rating

4 A

IP Rating

IP67

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Insulation material

PUR

Country of Origin

Germany

Product details

Straight Cable Assembly

Range of straight cable assemblies for use with Schneider sensors.

Stock information temporarily unavailable.

AED 199.41

AED 199.41 Each (ex VAT)

AED 209.38

AED 209.38 Each (inc. VAT)

Telemecanique Sensors Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 10m

AED 199.41

AED 199.41 Each (ex VAT)

AED 209.38

AED 209.38 Each (inc. VAT)

Telemecanique Sensors Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Cores

3

Cross Sectional Area

0.34 mm²

Length

10m

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Voltage Rating

60 V ac, 75 V dc

Current Rating

4 A

IP Rating

IP67

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Insulation material

PUR

Country of Origin

Germany

Product details

Straight Cable Assembly

Range of straight cable assemblies for use with Schneider sensors.