Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 695-6924Brand: Telemecanique SensorsManufacturers Part No.: XZCP0666L2
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Number of Cores

3

Cross Sectional Area

0.34 mm²

Length

2m

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Voltage Rating

60 V ac, 75 V dc

Current Rating

4 A

IP Rating

IP67

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Insulation material

PUR

Country of Origin

Czech Republic

Product details

90° Cable Assembly

Range of elbowed cable assemblies for use with Schneider sensors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 86.16

AED 86.16 Each (ex VAT)

AED 90.47

AED 90.47 Each (inc. VAT)

Telemecanique Sensors Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m

AED 86.16

AED 86.16 Each (ex VAT)

AED 90.47

AED 90.47 Each (inc. VAT)

Telemecanique Sensors Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Cores

3

Cross Sectional Area

0.34 mm²

Length

2m

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Voltage Rating

60 V ac, 75 V dc

Current Rating

4 A

IP Rating

IP67

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Insulation material

PUR

Country of Origin

Czech Republic

Product details

90° Cable Assembly

Range of elbowed cable assemblies for use with Schneider sensors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more