Telemecanique Sensors Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 695-6855Brand: Telemecanique SensorsManufacturers Part No.: XZCP0666L5
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

3

Length

5m

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

60 V ac, 75 V dc

IP Rating

IP65, IP67, IP69K

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Insulation material

PUR

Country of Origin

Czech Republic

Product details

90° Cable Assembly

Range of elbowed cable assemblies for use with Schneider sensors.

Stock information temporarily unavailable.

AED 105.32

AED 105.32 Each (ex VAT)

AED 110.59

AED 110.59 Each (inc. VAT)

Telemecanique Sensors Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

AED 105.32

AED 105.32 Each (ex VAT)

AED 110.59

AED 110.59 Each (inc. VAT)

Telemecanique Sensors Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

3

Length

5m

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

60 V ac, 75 V dc

IP Rating

IP65, IP67, IP69K

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Insulation material

PUR

Country of Origin

Czech Republic

Product details

90° Cable Assembly

Range of elbowed cable assemblies for use with Schneider sensors.