Technical Document
Specifications
Number of Cores
4
Cross Sectional Area
0.34 mm²
Length
10m
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1 Gender
Female
Connector 2
Unterminated
Voltage Rating
250 V ac, 300 V dc
Current Rating
4 A
IP Rating
IP67
Outer Diameter
5.2mm
American Wire Gauge
22 AWG
Insulation material
PUR
Country of Origin
Czech Republic
Product details
Straight Cable Assembly
Range of straight cable assemblies for use with Schneider sensors.
AED 195.75
AED 195.75 Each (ex VAT)
AED 205.54
AED 205.54 Each (inc. VAT)
1
AED 195.75
AED 195.75 Each (ex VAT)
AED 205.54
AED 205.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number of Cores
4
Cross Sectional Area
0.34 mm²
Length
10m
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1 Gender
Female
Connector 2
Unterminated
Voltage Rating
250 V ac, 300 V dc
Current Rating
4 A
IP Rating
IP67
Outer Diameter
5.2mm
American Wire Gauge
22 AWG
Insulation material
PUR
Country of Origin
Czech Republic
Product details
Straight Cable Assembly
Range of straight cable assemblies for use with Schneider sensors.