Telemecanique Sensors Straight Female 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 10m

RS Stock No.: 177-8906Brand: Telemecanique SensorsManufacturers Part No.: XZCR1111064D10
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

XZCR

Cross Sectional Area

0.34 mm²

Number of Cores

5

Sheath Material

PUR

Length

10m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

M12

Connector 2 Housing Gender

Female

Connector 2 Gender

Female

Connector 2 Number of Contacts

5

IP Rating

IP65, IP67, IP69K

Outer Diameter

5mm

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Stock information temporarily unavailable.

AED 281.40

AED 281.40 Each (ex VAT)

AED 295.47

AED 295.47 Each (inc. VAT)

Telemecanique Sensors Straight Female 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 10m

AED 281.40

AED 281.40 Each (ex VAT)

AED 295.47

AED 295.47 Each (inc. VAT)

Telemecanique Sensors Straight Female 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

XZCR

Cross Sectional Area

0.34 mm²

Number of Cores

5

Sheath Material

PUR

Length

10m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

M12

Connector 2 Housing Gender

Female

Connector 2 Gender

Female

Connector 2 Number of Contacts

5

IP Rating

IP65, IP67, IP69K

Outer Diameter

5mm

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female