Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Limit Switch, 2CO, IP65, DP, Metal Housing, 500V ac Max, 10A Max

RS Stock No.: 221-2045Brand: Telemecanique SensorsManufacturers Part No.: ZC2JD28
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

2CO

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

500V

Action Type

Snap Action

Country of Origin

France

Stock information temporarily unavailable.

AED 707.80

AED 707.80 Each (ex VAT)

AED 743.19

AED 743.19 Each (inc. VAT)

Telemecanique Sensors Limit Switch, 2CO, IP65, DP, Metal Housing, 500V ac Max, 10A Max

AED 707.80

AED 707.80 Each (ex VAT)

AED 743.19

AED 743.19 Each (inc. VAT)

Telemecanique Sensors Limit Switch, 2CO, IP65, DP, Metal Housing, 500V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

2CO

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

500V

Action Type

Snap Action

Country of Origin

France