Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Limit Switch, IP66, DP, Metal Housing, 240V ac Max, 3A Max

RS Stock No.: 247-2409Brand: Telemecanique SensorsManufacturers Part No.: ZCKJ1D
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

DP

IP Rating

IP66

Maximum Current

3A

Housing Material

Metal

Maximum AC Voltage

240V

Country of Origin

Indonesia

Stock information temporarily unavailable.

AED 418.18

AED 418.18 Each (ex VAT)

AED 439.09

AED 439.09 Each (inc. VAT)

Telemecanique Sensors Limit Switch, IP66, DP, Metal Housing, 240V ac Max, 3A Max

AED 418.18

AED 418.18 Each (ex VAT)

AED 439.09

AED 439.09 Each (inc. VAT)

Telemecanique Sensors Limit Switch, IP66, DP, Metal Housing, 240V ac Max, 3A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

DP

IP Rating

IP66

Maximum Current

3A

Housing Material

Metal

Maximum AC Voltage

240V

Country of Origin

Indonesia