Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors OsiSense XC Series Limit Switch, 2NO/2NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max

RS Stock No.: 610-0241Brand: Telemecanique SensorsManufacturers Part No.: ZCKJ2
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

2NO/2NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

77mm

Minimum Operating Temperature

-25°C

Depth

44mm

Width

40mm

Maximum Operating Temperature

+70°C

Country of Origin

Brazil

Product details

Standard Limit Switch Body / LED (ZCKJ)

Telemecanique OsiSense XCKJ series limit switch bodies allow complete limit switch assemblies to be constructed using ZCKE/Y limit switch heads and actuators.

Features and Benefits

Snap action contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Robust metal body

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors OsiSense XC Series Limit Switch, 2NO/2NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max

P.O.A.

Telemecanique Sensors OsiSense XC Series Limit Switch, 2NO/2NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

2NO/2NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

77mm

Minimum Operating Temperature

-25°C

Depth

44mm

Width

40mm

Maximum Operating Temperature

+70°C

Country of Origin

Brazil

Product details

Standard Limit Switch Body / LED (ZCKJ)

Telemecanique OsiSense XCKJ series limit switch bodies allow complete limit switch assemblies to be constructed using ZCKE/Y limit switch heads and actuators.

Features and Benefits

Snap action contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Robust metal body

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1