Telemecanique Sensors OsiSense XC Series Limit Switch, 2NO/2NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max

RS Stock No.: 609-3755Brand: Telemecanique SensorsManufacturers Part No.: ZCKJ404
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

2NO/2NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

77mm

Maximum Operating Temperature

+70°C

Depth

44mm

Width

40mm

Minimum Operating Temperature

-25°C

Country of Origin

Indonesia

Product details

Limit Switches Series XCK J, in Separate Components

Metal limit switches, Classic XCK J series, in separate components.
The complete device comprises a contact body, a head and a lever.

Stock information temporarily unavailable.

AED 572.78

AED 572.78 Each (ex VAT)

AED 601.42

AED 601.42 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, 2NO/2NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max

AED 572.78

AED 572.78 Each (ex VAT)

AED 601.42

AED 601.42 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, 2NO/2NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

2NO/2NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

77mm

Maximum Operating Temperature

+70°C

Depth

44mm

Width

40mm

Minimum Operating Temperature

-25°C

Country of Origin

Indonesia

Product details

Limit Switches Series XCK J, in Separate Components

Metal limit switches, Classic XCK J series, in separate components.
The complete device comprises a contact body, a head and a lever.