Technical Document
Specifications
Pole and Throw Configuration
DP
Normal State Configuration
1NC/1NO
IP Rating
IP66
Maximum Current
10A
Housing Material
Metal
Maximum AC Voltage
500V
Country of Origin
France
Stock information temporarily unavailable.
AED 253.05
AED 253.05 Each (ex VAT)
AED 265.70
AED 265.70 Each (inc. VAT)
Telemecanique Sensors Limit Switch, 1NC/1NO, IP66, DP, Metal Housing, 500V ac Max, 10A Max
1
AED 253.05
AED 253.05 Each (ex VAT)
AED 265.70
AED 265.70 Each (inc. VAT)
Telemecanique Sensors Limit Switch, 1NC/1NO, IP66, DP, Metal Housing, 500V ac Max, 10A Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Pole and Throw Configuration
DP
Normal State Configuration
1NC/1NO
IP Rating
IP66
Maximum Current
10A
Housing Material
Metal
Maximum AC Voltage
500V
Country of Origin
France