Technical Document
Specifications
Pole and Throw Configuration
DP
Normal State Configuration
2NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M20
Series
ZCKJ
Action Type
Slow Action
Length
44mm
Depth
77mm
Minimum Operating Temperature
-25°C
Width
40mm
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
Standard Limit Switch Body / LED (ZCKJ)
Telemecanique OsiSense XCKJ series limit switch bodies allow complete limit switch assemblies to be constructed using ZCKE/Y limit switch heads and actuators.
Features and Benefits
Snap action contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Robust metal body
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1
AED 286.18
AED 286.18 Each (ex VAT)
AED 300.49
AED 300.49 Each (inc. VAT)
1
AED 286.18
AED 286.18 Each (ex VAT)
AED 300.49
AED 300.49 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Pole and Throw Configuration
DP
Normal State Configuration
2NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M20
Series
ZCKJ
Action Type
Slow Action
Length
44mm
Depth
77mm
Minimum Operating Temperature
-25°C
Width
40mm
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
Standard Limit Switch Body / LED (ZCKJ)
Telemecanique OsiSense XCKJ series limit switch bodies allow complete limit switch assemblies to be constructed using ZCKE/Y limit switch heads and actuators.
Features and Benefits
Snap action contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Robust metal body
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1