Telemecanique Sensors ZCKM Series Limit Switch, NO/NC, IP66, DP, Metal Housing, 240V ac Max, 10A Max

RS Stock No.: 700-4321Brand: Telemecanique SensorsManufacturers Part No.: ZCKM5H29Distrelec Article No.: 30423699
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M20

Series

ZCKM

Action Type

Slow Action

Length

64mm

Depth

30mm

Minimum Operating Temperature

-25°C

Width

58.5mm

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

OsiSwitch Limit Switch Bodies

The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.

Features & Benefits

Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection

Product Application Information

All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 206.01

AED 206.01 Each (ex VAT)

AED 216.31

AED 216.31 Each (inc. VAT)

Telemecanique Sensors ZCKM Series Limit Switch, NO/NC, IP66, DP, Metal Housing, 240V ac Max, 10A Max

AED 206.01

AED 206.01 Each (ex VAT)

AED 216.31

AED 216.31 Each (inc. VAT)

Telemecanique Sensors ZCKM Series Limit Switch, NO/NC, IP66, DP, Metal Housing, 240V ac Max, 10A Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M20

Series

ZCKM

Action Type

Slow Action

Length

64mm

Depth

30mm

Minimum Operating Temperature

-25°C

Width

58.5mm

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

OsiSwitch Limit Switch Bodies

The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.

Features & Benefits

Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection

Product Application Information

All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more