Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors ZCKM Series Limit Switch, 2NO, IP66, 2P, Metal Housing, 240V ac Max, 3A Max

RS Stock No.: 195-1736Brand: Telemecanique SensorsManufacturers Part No.: ZCKM8H29
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

2P

Normal State Configuration

2NO

IP Rating

IP66

Maximum Current

3A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M20

Series

ZCKM

Action Type

Slow Action

Length

64mm

Width

30mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

64mm

Country of Origin

France

Stock information temporarily unavailable.

AED 219.34

AED 219.34 Each (ex VAT)

AED 230.31

AED 230.31 Each (inc. VAT)

Telemecanique Sensors ZCKM Series Limit Switch, 2NO, IP66, 2P, Metal Housing, 240V ac Max, 3A Max

AED 219.34

AED 219.34 Each (ex VAT)

AED 230.31

AED 230.31 Each (inc. VAT)

Telemecanique Sensors ZCKM Series Limit Switch, 2NO, IP66, 2P, Metal Housing, 240V ac Max, 3A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

2P

Normal State Configuration

2NO

IP Rating

IP66

Maximum Current

3A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M20

Series

ZCKM

Action Type

Slow Action

Length

64mm

Width

30mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

64mm

Country of Origin

France