Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series

Technical Document
Specifications
Accessory Type
Lever
For Use With
XC series
Series
OsiSense XC
Country of Origin
Indonesia
Product details
Metal Limit Switch Heads (ZCKE/Y)
Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators
Rated 240V 3A at AC15 10A Ith
Snap action NC contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1
AED 60.69
AED 60.69 Each (ex VAT)
AED 63.72
AED 63.72 Each (inc. VAT)
1
AED 60.69
AED 60.69 Each (ex VAT)
AED 63.72
AED 63.72 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Accessory Type
Lever
For Use With
XC series
Series
OsiSense XC
Country of Origin
Indonesia
Product details
Metal Limit Switch Heads (ZCKE/Y)
Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators
Rated 240V 3A at AC15 10A Ith
Snap action NC contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1