Telemecanique Sensors ZCMD Series Limit Switch, NO/NC, DP, Zinc Alloy Housing, 240V ac Max, 1.5A Max

RS Stock No.: 447-3806Brand: Telemecanique SensorsManufacturers Part No.: ZCMD21
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

Maximum Current

1.5A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

ZCMD

Action Type

Snap Action

Length

50mm

Depth

16mm

Standards Met

CSA C22.2 No 14, EN/IEC 60947-5-1, IEC 60947-1, UL 508

Minimum Operating Temperature

-25°C

Width

30mm

Maximum Operating Temperature

+70°C

Mechanical Life

5000000Cycles

Country of Origin

Indonesia

Product details

OsiSwitch Limit Switch Bodies

The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.

Features & Benefits

Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection

Product Application Information

All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.

Stock information temporarily unavailable.

AED 224.38

AED 224.38 Each (ex VAT)

AED 235.60

AED 235.60 Each (inc. VAT)

Telemecanique Sensors ZCMD Series Limit Switch, NO/NC, DP, Zinc Alloy Housing, 240V ac Max, 1.5A Max

AED 224.38

AED 224.38 Each (ex VAT)

AED 235.60

AED 235.60 Each (inc. VAT)

Telemecanique Sensors ZCMD Series Limit Switch, NO/NC, DP, Zinc Alloy Housing, 240V ac Max, 1.5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

Maximum Current

1.5A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

ZCMD

Action Type

Snap Action

Length

50mm

Depth

16mm

Standards Met

CSA C22.2 No 14, EN/IEC 60947-5-1, IEC 60947-1, UL 508

Minimum Operating Temperature

-25°C

Width

30mm

Maximum Operating Temperature

+70°C

Mechanical Life

5000000Cycles

Country of Origin

Indonesia

Product details

OsiSwitch Limit Switch Bodies

The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.

Features & Benefits

Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection

Product Application Information

All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.