Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, DP, Zinc Alloy Housing, 240V ac Max, 1.5A Max

RS Stock No.: 609-3856Brand: Telemecanique SensorsManufacturers Part No.: ZCMD21L2
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

Maximum Current

1.5A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

OsiSense XC

Action Type

Snap Action

Length

50mm

Minimum Operating Temperature

-25°C

Depth

16mm

Width

30mm

Maximum Operating Temperature

+70°C

Product details

OsiSwitch Limit Switch Bodies

The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.

Features & Benefits

Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection

Product Application Information

All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.

Stock information temporarily unavailable.

AED 448.35

AED 448.35 Each (ex VAT)

AED 470.77

AED 470.77 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, DP, Zinc Alloy Housing, 240V ac Max, 1.5A Max

AED 448.35

AED 448.35 Each (ex VAT)

AED 470.77

AED 470.77 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, DP, Zinc Alloy Housing, 240V ac Max, 1.5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

Maximum Current

1.5A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

OsiSense XC

Action Type

Snap Action

Length

50mm

Minimum Operating Temperature

-25°C

Depth

16mm

Width

30mm

Maximum Operating Temperature

+70°C

Product details

OsiSwitch Limit Switch Bodies

The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.

Features & Benefits

Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection

Product Application Information

All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.