Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors OsiSense XC Series Limit Switch, 2NO, DP, Plastic Housing, 240V ac Max, 1.5A Max

RS Stock No.: 700-4194Brand: Telemecanique SensorsManufacturers Part No.: ZCP28
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

2NO

Maximum Current

1.5A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Slow Action

Length

65mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

31mm

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Country of Origin

Indonesia

Product details

OsiSwitch Limit Switch Bodies

The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.

Features & Benefits

Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection

Product Application Information

All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.

Stock information temporarily unavailable.

AED 140.39

AED 140.39 Each (ex VAT)

AED 147.41

AED 147.41 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, 2NO, DP, Plastic Housing, 240V ac Max, 1.5A Max

AED 140.39

AED 140.39 Each (ex VAT)

AED 147.41

AED 147.41 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, 2NO, DP, Plastic Housing, 240V ac Max, 1.5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

2NO

Maximum Current

1.5A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Slow Action

Length

65mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

31mm

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Country of Origin

Indonesia

Product details

OsiSwitch Limit Switch Bodies

The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.

Features & Benefits

Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection

Product Application Information

All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.