Technical Document
Specifications
Brand
TelemecaniqueRange
TeSys
Timer Function
ON Delay
Normal State Configuration
NO/NC
Timer Range
0.1 → 3s
Number of Timing Ranges
1
Contact Voltage Rating
660 V
Terminal Type
Screw
Mounting Style
Front Mount
Series
D
Operating Temperature Range
-5 → +55 °C
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-5°C
Country of Origin
France
Product details
Schneider Electric d2 Range Accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TelemecaniqueRange
TeSys
Timer Function
ON Delay
Normal State Configuration
NO/NC
Timer Range
0.1 → 3s
Number of Timing Ranges
1
Contact Voltage Rating
660 V
Terminal Type
Screw
Mounting Style
Front Mount
Series
D
Operating Temperature Range
-5 → +55 °C
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-5°C
Country of Origin
France
Product details