CONTACTOR 4KW 24VAC COIL
Technical Document
Specifications
Brand
TelemecaniqueCoil Voltage
24 V ac
Contact Voltage Rating
575 V ac
Contact Current Rating
9 A
Power Rating
4 kW
You may be interested in
Schneider Electric TeSys D LC1D Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V acBrand: Schneider Electric
AED 232.85Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
CONTACTOR 4KW 24VAC COIL
1
P.O.A.
CONTACTOR 4KW 24VAC COIL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric TeSys D LC1D Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V acBrand: Schneider Electric
AED 232.85Each (ex VAT)
Technical Document
Specifications
Brand
TelemecaniqueCoil Voltage
24 V ac
Contact Voltage Rating
575 V ac
Contact Current Rating
9 A
Power Rating
4 kW
You may be interested in
Schneider Electric TeSys D LC1D Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V acBrand: Schneider Electric
AED 232.85Each (ex VAT)