Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST, IP66

RS Stock No.: 139-164Brand: Telemecanique SensorsManufacturers Part No.: XB2BP42
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

IP Rating

IP66

Manufacturer Part No.

XB2BP42

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST, IP66

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

IP Rating

IP66

Manufacturer Part No.

XB2BP42

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Country of Origin

France