Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique XBT GT Series HMI Panel - 10.4 in, LCD Display

RS Stock No.: 106-571Brand: TelemecaniqueManufacturers Part No.: XBTGT5330
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

XBT GT

Display Type

LCD

Manufacturer Part No.

XBTGT5330

Port Type

Ethernet, RS232, RS422, RS485

Supply Voltage

24 V dc

Dimensions

217 x 213 x 57 mm

Depth

57mm

Length

217mm

Display Size

10.4 in

Width

213mm

Display Colour

Colour

Stock information temporarily unavailable.

P.O.A.

Telemecanique XBT GT Series HMI Panel - 10.4 in, LCD Display

P.O.A.

Telemecanique XBT GT Series HMI Panel - 10.4 in, LCD Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

XBT GT

Display Type

LCD

Manufacturer Part No.

XBTGT5330

Port Type

Ethernet, RS232, RS422, RS485

Supply Voltage

24 V dc

Dimensions

217 x 213 x 57 mm

Depth

57mm

Length

217mm

Display Size

10.4 in

Width

213mm

Display Colour

Colour